| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-555-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-555-202 |
307-084-555-202
| Heilind Number: | EDA307-084-555-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-555-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also high-performing, with a 5 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and reliability. With two rows and 84 positions, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Designed for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105°C, making it suitable for various applications in the electronics industry. Upgrade your PCB connections with this essential component.

