| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-555-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-555-207 |
307-084-555-207
| Heilind Number: | EDA307-084-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-555-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. With a sleek design in a vibrant green hue, this connector offers reliable performance with a 5 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows of copper alloy contacts, with a pitch and row spacing of .156 inches and .2 inches respectively, it provides seamless integration on your PCB. With 84 positions available, it offers ample connectivity options. Designed for straight mount orientation, it allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Ideal for board-to-board connections, this connector is a crucial component for your electronic projects.

