| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-555-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-555-212 |
307-084-555-212
| Heilind Number: | EDA307-084-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-555-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring top-notch performance even in challenging environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches, it offers reliable power delivery at an amperage of 5A. Boasting 84 positions in total, it facilitates extensive connectivity options for your electronic projects. The straight mount orientation and compact size make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse settings. Trust in our Card Edge Connector to streamline your PCB assembly process and elevate your project's performance.

