| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-556-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-556-203 |
307-084-556-203
| Heilind Number: | EDA307-084-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-556-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts, each offering a 5A power rating, it facilitates efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 84 positions provide ample room for your components. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability even in harsh conditions. Whether for industrial or commercial applications, trust in this essential component for secure and high-speed data transfer on your printed circuit boards.

