| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-556-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-556-258 |
307-084-556-258
| Heilind Number: | EDA307-084-556-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-556-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for superior performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, it ensures a secure and efficient connection. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layout requirements, while the 84 positions offer ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in diverse environments. Perfect for board-to-board connections, this connector is a essential component for your electronic assemblies. Elevate your connectivity solutions with this high-quality connector.

