| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-558-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-558-203 |
307-084-558-203
| Heilind Number: | EDA307-084-558-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-558-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures secure and efficient power transfer. With a 5A amperage rating, it guarantees reliable performance even in demanding applications. The copper alloy contact material and dual-row design with 84 positions offer ample connectivity options. Operating seamlessly at temperatures ranging from -40 to 105°C, it's ideal for use in various environments. Its right-angle mount orientation and .156-inch pitch make it easy to install, while the .2-inch row spacing allows for convenient PCB integration. Trust in our high-quality connector for seamless board-to-board connections.

