| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-558-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-558-204 |
307-084-558-204
| Heilind Number: | EDA307-084-558-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-558-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant Green color and crafted with precision, this connector ensures reliable performance in any application. With a high amperage rating of 5A and durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees safe and efficient power transmission. Boasting two rows of 84 contact positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for easy installation. Designed for right-angle mounting, it fits seamlessly into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of environments. Elevate your connectivity game with this essential component.

