| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-558-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-558-212 |
307-084-558-212
| Heilind Number: | EDA307-084-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-558-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficient power transmission, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in a wide temperature range. With a sleek green finish, it not only stands out visually but also offers seamless integration with your circuit board. Featuring two rows and a total of 84 positions, this connector facilitates smooth data transfer between boards. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for applications requiring up to 5A of current, its right-angle mount orientation offers flexibility in installation. Trust in its robust construction and high-quality performance for all your connectivity needs.

