| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-559-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-559-201 |
307-084-559-201
| Heilind Number: | EDA307-084-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-559-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector ensures easy identification and organization. With a robust UL 94V-0 Thermoplastic Polyester housing material, it guarantees durable performance in diverse operating environments. Its dual-row design with 84 positions offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on the board, facilitating smooth data transfer. Ideal for right-angle mounting, this connector is perfect for space-efficient installations. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it meets stringent performance requirements for various applications. Elevate your PCB assembly with this high-quality Card Edge Connector.

