| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-559-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-559-202 |
307-084-559-202
| Heilind Number: | EDA307-084-559-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-559-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this robust Card Edge Connector. Designed with precision and durability in mind, this green connector features a UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of copper alloy contacts, it ensures efficient power transmission at a maximum amperage of 5 A. The .156 inch pitch and .2 inch row spacing accommodate seamless integration on PCBs, offering 84 positions for versatile connectivity options. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in this connector for secure and high-performance board-to-board connections in your electronic assemblies.

