| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-084-559-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-084-559-204 |
307-084-559-204
| Heilind Number: | EDA307-084-559-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-084-559-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a high amperage rating of 5 A, copper alloy contacts, and a dual-row layout, it facilitates efficient power and signal transmission across 84 positions. The right-angle mount orientation and .156-inch pitch offer versatility in assembly, while the wide operating temperature range of -40 to 105 °C guarantees consistent operation. Elevate your connectivity solutions with this essential component.

