| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-400-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-400-208 |
307-086-400-208
| Heilind Number: | EDA307-086-400-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-400-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of copper alloy contacts, each precisely spaced at .156 inches, it ensures reliable power delivery up to 5A. Featuring 86 positions, it offers ample connectivity options for your circuitry. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various environments. Elevate your electronic assemblies with this essential connector, guaranteeing optimal performance and longevity.

