| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-420-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-420-201 |
307-086-420-201
| Heilind Number: | EDA307-086-420-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-420-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a robust construction with a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable performance even in demanding environments. With a pitch of .156 inches and two rows of 86 positions, it offers ample connectivity options. The vibrant green color not only adds a pop of visual interest but also helps with easy identification during installation. Whether you're designing a new system or upgrading an existing one, this connector, with a current rating of 5A and operating temperature range of -40 to 105°C, is a dependable choice for your connectivity needs.

