| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-420-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-420-212 |
307-086-420-212
| Heilind Number: | EDA307-086-420-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-420-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for secure and efficient board-to-board interfacing. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring dual rows with a total of 86 positions, this connector facilitates seamless data transmission. The copper alloy contacts guarantee optimal conductivity, while the green housing signifies easy identification. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment during assembly. Designed for straight mounting orientation, it streamlines installation processes. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, it's suitable for various industrial applications. Trust in our Card Edge Connector for robust and dependable connectivity solutions.

