| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-422-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-422-201 |
307-086-422-201
| Heilind Number: | EDA307-086-422-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-422-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with precision and reliability in mind, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue. Its two rows of copper alloy contacts ensure optimal conductivity, with a pitch of .156 inches and spacing of .2 inches for efficient signal transmission. With 86 positions available, this connector offers ample connectivity options. Engineered for versatility, it supports a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and performance of our Card Edge Connector for your electronic assembly needs.

