| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-422-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-422-204 |
307-086-422-204
| Heilind Number: | EDA307-086-422-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-422-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Upgrade your board-to-board connections with this high-performance Card Edge Connector. Designed for durability and reliability, it features a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for optimal conductivity. With a pitch of .156 inches and two rows of 86 positions, it ensures seamless integration on your PCB. The green color not only adds a pop of style but also makes it easy to identify. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connections every time. Elevate your PCB designs with this essential connector.

