| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-422-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-422-258 |
307-086-422-258
| Heilind Number: | EDA307-086-422-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-422-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, boasting a dual-row design for increased versatility. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any application. Crafted with precision, the Copper Alloy contacts offer optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Featuring 86 positions and a straight mount orientation, it's perfect for high-density setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for all your connectivity needs. Elevate your projects with this essential component from our extensive range of PCB connectors.

