| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-422-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-422-268 |
307-086-422-268
| Heilind Number: | EDA307-086-422-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-422-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setup with this dual-row Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material for reliable power transmission. With a pitch of .156 inches and a total of 86 positions, it offers seamless integration for your board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector ensures consistent functionality even in challenging environments. Its straight mount orientation and vibrant green color make it easy to identify and install, perfect for various industrial applications. Trust in its 5A amperage rating and precise .2-inch row spacing for secure and efficient data transmission, essential for maintaining the integrity of your electronic systems. Step up your connectivity game with this essential component, a must-have for any tech enthusiast or professional.

