| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-424-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-424-202 |
307-086-424-202
| Heilind Number: | EDA307-086-424-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-424-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green color for easy identification, this connector boasts an amperage of 5A, making it suitable for a variety of power and signal applications. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With two rows and 86 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB layout. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it maintains functionality even in extreme conditions. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.

