| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-424-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-424-212 |
307-086-424-212
| Heilind Number: | EDA307-086-424-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-424-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant green color, it not only offers visual appeal but also ensures easy identification. With an amperage rating of 5 A, this connector is suitable for various power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The two rows of copper alloy contacts, totaling 86 positions, provide ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation facilitates straightforward installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this reliable and high-performance component.

