| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-440-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-440-203 |
307-086-440-203
| Heilind Number: | EDA307-086-440-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-440-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. With a vibrant green hue and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and high durability. Featuring two rows of precision-engineered Copper Alloy contacts, it guarantees reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing accommodate a total of 86 positions, facilitating versatile board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C offer flexibility in installation and performance. Elevate your electronics assembly with this essential component.

