| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-442-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-442-258 |
307-086-442-258
| Heilind Number: | EDA307-086-442-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-442-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, this connector ensures both durability and visibility. Featuring two rows of copper alloy contacts with a pitch of .156 in and a row spacing of .2 in, it provides reliable power and signal transmission. With 86 positions available, it offers ample connectivity options for your application. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees performance in diverse environments. Perfect for board-to-board connections, this connector is a vital component for your electronics projects.

