| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-455-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-455-201 |
307-086-455-201
| Heilind Number: | EDA307-086-455-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-455-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector features two rows of 86 positions, ensuring optimal performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers robust protection and insulation. Each contact point is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Its green color adds a touch of visual distinction, while its straight mount orientation simplifies installation. Trust in this essential component to streamline your PCB connectivity needs efficiently.

