| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-455-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-455-278 |
307-086-455-278
| Heilind Number: | EDA307-086-455-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-455-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 86 positions, it offers ample space for efficient data transfer. The copper alloy contact material ensures reliable conductivity, while the 5A amperage rating meets high-power requirements. Perfect for applications in a wide temperature range, from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Trust in its straight mount orientation and .156-inch pitch for easy installation, making it a must-have in your inventory of electronic components.

