| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-456-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-456-201 |
307-086-456-201
| Heilind Number: | EDA307-086-456-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-456-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance in demanding applications. With a pitch of .156 inches and two rows of 86 positions, it offers versatile connectivity options. This connector is engineered for seamless integration, with a straight mount orientation and efficient .2-inch row spacing. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it is ideal for industrial and commercial use. Upgrade your PCB setup with this essential component.

