| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-456-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-456-207 |
307-086-456-207
| Heilind Number: | EDA307-086-456-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-456-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration and high-performance functionality. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission with an amperage rating of 5A. Its two rows of copper alloy contacts, totaling 86 positions, offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various applications in the electronics industry. Trust in this essential component for efficient board-to-board connections.

