| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-456-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-456-208 |
307-086-456-208
| Heilind Number: | EDA307-086-456-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-456-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance circuit board connectivity with our Card Edge Connector, a vital component for seamless integration in electronic assemblies. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance in various environments. Its two rows of Copper Alloy contacts, totaling 86 positions with a pitch of .156 inches, facilitate efficient data transmission. With a maximum amperage of 5A and an operating temperature range from -40 to 105°C, it guarantees optimal functionality even in demanding conditions. The green color adds a touch of vibrancy, while the straight mount orientation simplifies installation. Trust in this connector for secure and high-speed connectivity in your PCB applications.

