| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-456-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-456-212 |
307-086-456-212
| Heilind Number: | EDA307-086-456-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-456-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 86 positions, it offers ample space for seamless integration. The Copper Alloy contact material ensures reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Perfect for board-to-board connections, it boasts a straight mount orientation and can support an amperage of up to 5A. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this robust and dependable Card Edge Connector.

