| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-456-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-456-258 |
307-086-456-258
| Heilind Number: | EDA307-086-456-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-456-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB applications. Featuring a vibrant green hue, this connector not only offers visual appeal but also ensures reliable performance. With an amperage rating of 5A, it effectively handles power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The dual-row design with 86 positions allows for versatile connectivity options. Each contact is made of high-quality Copper Alloy, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. The straight mount orientation further enhances convenience. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Perfect for intricate PCB designs, it is a vital component for seamless board-to-board connections. Elevate your connectivity solutions with this high-performance Card Edge Connector.

