| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-456-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-456-278 |
307-086-456-278
| Heilind Number: | EDA307-086-456-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-456-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board communication. Designed with precision and reliability in mind, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal performance in various operating environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers a total of 86 positions for efficient data transfer. The straight mount orientation and wide temperature range of -40 to 105°C further enhance its versatility, making it an ideal choice for demanding applications in the electronics industry. Trust in this connector to deliver consistent power and signal transmission, meeting your connectivity needs with uncompromising quality.

