| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-459-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-459-203 |
307-086-459-203
| Heilind Number: | EDA307-086-459-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-459-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a double-row configuration and 86 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide secure and low-resistance connections, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Its right-angle mount orientation facilitates easy installation, making it ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for use in diverse industries. Upgrade your devices with this essential component for seamless board-to-board connections.

