| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-459-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-459-212 |
307-086-459-212
| Heilind Number: | EDA307-086-459-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-459-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for smooth and efficient data transfer. Featuring a vibrant green color, this connector stands out while offering exceptional performance. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures durability and secure connections. Its dual-row design with 86 positions allows for a high level of connectivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, it's suitable for various applications. Operating between -40 and 105°C, this connector guarantees reliable performance even in extreme conditions. Upgrade your connection setup with this essential component.

