| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-459-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-459-268 |
307-086-459-268
| Heilind Number: | EDA307-086-459-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-459-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a high amperage rating of 5A, it can efficiently power your devices. The two rows of copper alloy contacts provide ample connectivity, with a pitch of .156 inches and row spacing of .2 inches accommodating multiple signals. Offering 86 positions, it facilitates extensive board-to-board connections. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C ensures stability in various conditions. Upgrade your PCB connections with this essential component.

