| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-460-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-460-278 |
307-086-460-278
| Heilind Number: | EDA307-086-460-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-460-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable operation. With two rows of copper alloy contacts, it offers seamless communication between PCBs. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 86 positions provide ample connectivity options. Suitable for straight mounting, it is versatile and easy to install. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB connections with this high-quality component.

