| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-520-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-520-258 |
307-086-520-258
| Heilind Number: | EDA307-086-520-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-520-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your printed circuit board connections with our Card Edge Connector, designed for seamless integration and reliable performance. This green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity in any application. With dual rows and 86 positions, it offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, with a straight mount orientation for convenience. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Trust in this essential component for your PCB setup, delivering quality and efficiency every time.

