| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-524-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-524-212 |
307-086-524-212
| Heilind Number: | EDA307-086-524-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-524-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration in electronic assemblies. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in demanding environments. Featuring two rows of Copper Alloy contacts, it offers secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, accommodating 86 positions for extensive connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh conditions. Whether for industrial machinery or consumer electronics, this green connector is the perfect solution for your board-to-board interconnection needs.

