| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-542-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-542-201 |
307-086-542-201
| Heilind Number: | EDA307-086-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-542-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration into your electronic devices, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green color. With a 5A amperage rating, it ensures reliable power transmission. The two-row configuration with 86 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for precise PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our connector to deliver exceptional performance and durability for all your PCB needs.

