| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-555-201 |
307-086-555-201
| Heilind Number: | EDA307-086-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-555-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance under varying conditions. With two rows of copper alloy contacts, it offers a high-amperage capacity of 5 A, perfect for power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 86 positions provide ample room for multiple components. Operating smoothly at temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse environments. Suitable for a range of applications, this connector is a versatile solution for your connectivity needs.

