| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-555-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-555-202 |
307-086-555-202
| Heilind Number: | EDA307-086-555-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-555-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed with precision and durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, ensuring reliable performance. With two rows of 86 positions each, this connector facilitates seamless board-to-board connections, making it ideal for various PCB applications. The green color adds a touch of visual distinction, while the .156-inch pitch and .2-inch row spacing provide compatibility with standard PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees efficiency even in challenging environments. Upgrade your connectivity solutions with this essential component.

