| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-555-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-555-258 |
307-086-555-258
| Heilind Number: | EDA307-086-555-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-555-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity and streamline circuit board assembly with our Card Edge Connector. Designed for precision and durability, this essential component boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it provides seamless connectivity for up to 86 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups, while its 5A amperage capacity guarantees efficient power transmission. Trust in this high-quality connector for optimal performance in your electronic projects.

