| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-556-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-556-278 |
307-086-556-278
| Heilind Number: | EDA307-086-556-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-556-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your electronics assembly with our Card Edge Connector, meticulously engineered for seamless board-to-board connectivity. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers reliable power transmission at a maximum amperage of 5 A. Boasting 86 positions, it provides ample room for intricate circuitry, making it ideal for high-density applications. The straight mount orientation enables easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Elevate your PCB designs with this essential component.

