| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-558-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-558-203 |
307-086-558-203
| Heilind Number: | EDA307-086-558-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-558-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a high amperage of 5A, it ensures reliable power transmission. The copper alloy contact material guarantees efficient conductivity, while the 2-row configuration with 86 positions offers versatile connectivity options. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Engineered for longevity, it can withstand temperatures ranging from -40 to 105°C, making it suitable for various operating environments. Perfect for board-to-board connections, this right-angle mount connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.

