| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-558-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-558-208 |
307-086-558-208
| Heilind Number: | EDA307-086-558-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-558-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance and safety. With a dual-row configuration and 86 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts provide reliable signal transmission, while the .156 inch pitch and .2 inch row spacing allow for efficient PCB assembly. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its right-angle mount orientation further enhances versatility, making it an essential component for your electronic projects.

