| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-559-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-559-207 |
307-086-559-207
| Heilind Number: | EDA307-086-559-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-559-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in a variety of environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers secure and efficient connections for your electronic components. Designed for dual-row setups with 86 positions, it allows for versatile integration on your circuit boards. The right-angle mount orientation makes it easy to install, while its wide operating temperature range of -40 to 105°C guarantees stability even in harsh conditions. Upgrade your PCB setup with this essential connector for seamless and dependable data transmission.

