| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-559-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-559-208 |
307-086-559-208
| Heilind Number: | EDA307-086-559-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-559-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with this Card Edge Connector. Designed for optimal performance, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With a pitch of .156 inches and two rows of copper alloy contacts, it offers reliable transmission of signals. The right-angle mount orientation allows for easy integration onto your PCB, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. With 86 positions available, this connector is perfect for high-density board-to-board connections. Upgrade your setup with this essential component for seamless electronic communication.

