| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-559-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-559-268 |
307-086-559-268
| Heilind Number: | EDA307-086-559-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-559-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features 86 positions spread across two rows, ensuring efficient data transfer. Crafted with durable and heat-resistant UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliability even in harsh operating conditions ranging from -40 to 105 °C. The copper alloy contact material and a pitch of .156 inches provide secure and stable connections, while the right-angle mount orientation offers flexibility in installation. Trust in this green-colored connector with a 5A amperage rating to deliver high-quality and consistent performance in your electronic applications. Elevate your connectivity solutions with this essential component.

