| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-560-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-560-208 |
307-086-560-208
| Heilind Number: | EDA307-086-560-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-560-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek green design, this connector is meticulously crafted for maximum performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material composed of Copper Alloy, it ensures reliable power transmission. Its double row configuration and 86 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Perfect for board-to-board connections, this connector is suitable for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C add to its versatility. Upgrade your electronic assemblies with this essential component for seamless and efficient connectivity.

