| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-086-560-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-086-560-268 |
307-086-560-268
| Heilind Number: | EDA307-086-560-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-086-560-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. Its dual rows and 86 positions ensure comprehensive and secure board-to-board connections, with a pitch of .156 inches and row spacing of .2 inches for optimal signal transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity, while its straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its performance to streamline your electronics projects.

