| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-088-400-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 88 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-088-400-201 |
307-088-400-201
| Heilind Number: | EDA307-088-400-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-088-400-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 88 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Card Edge Connector, designed for high-performance PCB applications. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers optimal signal transmission and connectivity. Boasting 88 positions and a straight mount orientation, it allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh conditions. Elevate your electronic projects with this green-colored connector, perfect for professional and DIY applications alike.

