| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-088-400-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 88 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-088-400-207 |
307-088-400-207
| Heilind Number: | EDA307-088-400-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-088-400-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 88 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency and durability, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue. With a dual-row configuration and a total of 88 positions, it offers ample connectivity options for your circuit boards. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand diverse environmental conditions. Its .156-inch pitch and .2-inch row spacing allow for precise and secure mating with compatible boards. Whether used in industrial machinery or consumer electronics, this Card Edge Connector guarantees optimal performance for your applications. Upgrade your connectivity solutions today.

